Part Details for CRCW06034R30FKTA by Vishay Intertechnologies
Overview of CRCW06034R30FKTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06034R30FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8991
|
Newark | Crcw0603 4.3 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW06034R30FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
CRCW06034R30FKTA
|
Avnet Americas | CRCW0603 4.3 1% 100 RT1 - Tape and Reel (Alt: CRCW06034R30FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 | Buy Now |
DISTI #
71-CRCW06034R30FKTA
|
Mouser Electronics | Thick Film Resistors - SMD 4.3 OHM 1% | 0 |
|
$0.0200 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0131 | Buy Now |
DISTI #
CRCW06034R30FKTA
|
TTI | Thick Film Resistors - SMD 4.3 OHM 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0127 / $0.0161 | Buy Now |
Part Details for CRCW06034R30FKTA
CRCW06034R30FKTA CAD Models
CRCW06034R30FKTA Part Data Attributes
|
CRCW06034R30FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06034R30FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06034R30FKTA
This table gives cross-reference parts and alternative options found for CRCW06034R30FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06034R30FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA06034R31%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06034R30FKTA vs RCA06034R31%100ET6E3 |
CRCW06034R30FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06034R30FKTA vs CRCW06034R30FKEB |
D11/CRCW06031004R31%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06034R30FKTA vs D11/CRCW06031004R31%ET5E3 |
CRCW06034R30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06034R30FKTA vs CRCW06034R30FKEA |
RCA06034R30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06034R30FKTA vs RCA06034R30FKEA |