-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0603 4.7K Ohm 5% 1/10W ±200ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4.7KGCT-ND
|
DigiKey | RES SMD 4.7K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
259712 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
70201730
|
RS | Resistor, Thick Film,4.7 Kilohms,0.1 W,5%,SMT,0603,TCR 73 ppm/DegC, Cut Tape | Vishay Dale CRCW06034K70JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
DISTI #
70203258
|
RS | Resistor, Thick Film, 4.7 Kilohms, 0.1 W, 5%, SMT, 0603, TCR 73 ppm/DegC, Tape and Reel | Vishay Dale CRCW06034K70JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
Bristol Electronics | 4981 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 4.7K Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 295 |
|
$0.0136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy