Part Details for CRCW060346K4FKTA by Vishay Intertechnologies
Overview of CRCW060346K4FKTA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060346K4FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4233
|
Newark | Thick Film Chip Resistor, Resistance:46.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW060346K4FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060346K4FKTA
|
Avnet Americas | CRCW0603 46.4K 1% 100 RT1 - Tape and Reel (Alt: CRCW060346K4FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
71-CRCW0603-46.4K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 46.4Kohms 1% RoHS: Not Compliant | 4537 |
|
$0.0180 / $0.1500 | Buy Now |
|
Future Electronics | CRCW Series 0603 46.4 kOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 5000Reel |
|
$0.0157 / $0.0168 | Buy Now |
|
Bristol Electronics | 23945 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 46400 ohm, SURFACE MOUNT, 0603 | 11156 |
|
$0.0147 / $0.0735 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 46400 ohm, SURFACE MOUNT, 0603 | 4691 |
|
$0.0198 / $0.0440 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 46400 ohm, SURFACE MOUNT, 0603 | 3800 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 46400 ohm, SURFACE MOUNT, 0603 | 3760 |
|
$0.0351 / $0.1170 | Buy Now |
DISTI #
CRCW060346K4FKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 46.4Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0157 | Buy Now |
Part Details for CRCW060346K4FKTA
CRCW060346K4FKTA CAD Models
CRCW060346K4FKTA Part Data Attributes
|
CRCW060346K4FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060346K4FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060346K4FKTA
This table gives cross-reference parts and alternative options found for CRCW060346K4FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060346K4FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-0746K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060346K4FKTA vs RC0603FR-0746K4P |
RTT034642FTP | RES,SMT,THICK FILM,46.4K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | CRCW060346K4FKTA vs RTT034642FTP |
232270464643L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060346K4FKTA vs 232270464643L |
RCA060346K4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060346K4FKTA vs RCA060346K4FKEA |
WR06X4642FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW060346K4FKTA vs WR06X4642FTL |
232270474643L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060346K4FKTA vs 232270474643L |
CRCW060346K4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060346K4FKTA vs CRCW060346K4FKEAC |
CR0603-16W-4642FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060346K4FKTA vs CR0603-16W-4642FT |
NRC-AS06F4642TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW060346K4FKTA vs NRC-AS06F4642TRF |
RK73H1JRTTP4642F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060346K4FKTA vs RK73H1JRTTP4642F |