-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3568
|
Newark | D11/Crcw0603 100 3R4 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06033R40FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW06033R40FKEA
|
Avnet Americas | SMD Chip Resistor, 3.4 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06033R40FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0039 / $0.0049 | Buy Now |
DISTI #
71-CRCW06033R40FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 3.4ohms 1% RoHS: Compliant | 12964 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_09196110
|
Arrow Electronics | Res Thick Film 0603 3.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 Container: Cut Strips | Americas - 1402 |
|
$0.0485 | Buy Now |
DISTI #
V79:2366_26615051
|
Arrow Electronics | Res Thick Film 0603 3.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Americas - 5 |
|
$0.0033 / $0.0480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW06033R40FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 3.4ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 135000 In Stock |
|
$0.0058 / $0.0069 | Buy Now |
DISTI #
CRCW06033R40FKEA
|
Avnet Abacus | SMD Chip Resistor, 3.4 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06033R40FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06033R40FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033R40FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06033R40FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033R40FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06033R41%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033R40FKEA vs ADF06033R41%100PPM/KKS |
CDP06033R41%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033R40FKEA vs CDP06033R41%100PPM/KKP5 |
CDP06033R41%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033R40FKEA vs CDP06033R41%100PPM/KKS |
ADF06033R41%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033R40FKEA vs ADF06033R41%100PPM/KKP10 |
CDP06033R41%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033R40FKEA vs CDP06033R41%100PPM/KKP20 |
CRCW06033R40F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06033R40FKEA vs CRCW06033R40F100RG1 |
CDF06033R41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033R40FKEA vs CDF06033R41%100PPM/KNP10 |
CDF06033R41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033R40FKEA vs CDF06033R41%100PPM/KNP20 |