-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06033R30FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3566
|
Newark | Res, Thick Film, Aec-Q200, 3R3, 0603, Resistance:3.3Ohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 130000 |
|
$0.0040 | Buy Now |
DISTI #
79AH0245
|
Newark | D11/Crcw0603 100 3R3 1% Et1 E3 |Vishay CRCW06033R30FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
65AC3396
|
Newark | Res, Thick Film, Aec-Q200, 3R3, 0603, Resistance:3.3Ohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2355 |
|
$0.1000 | Buy Now |
DISTI #
CRCW06033R30FKEA
|
Avnet Americas | D11/CRCW0603 100 3R3 1% ET1 e3 - Tape and Reel (Alt: CRCW06033R30FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
47P3566
|
Avnet Americas | D11/CRCW0603 100 3R3 1% ET1 e3 - Tape and Reel (Alt: 47P3566) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel |
130000 Partner Stock |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
65AC3396
|
Avnet Americas | D11/CRCW0603 100 3R3 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 65AC3396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
2355 Partner Stock |
|
$0.0130 / $0.0240 | Buy Now |
DISTI #
71-CRCW06033R30FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 3.3ohms 1% RoHS: Compliant | 40160 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_02205142
|
Arrow Electronics | Res Thick Film 0603 3.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2344 | Europe - 25000 |
|
$0.0130 | Buy Now |
DISTI #
V36:1790_07472768
|
Arrow Electronics | Res Thick Film 0603 3.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2346 | Americas - 10000 |
|
$0.0100 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 3.3 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel |
20000 Reel |
|
$0.0036 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06033R30FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033R30FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |