-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4175
|
Newark | Thick Film Chip Resistor, Resistance:37.4Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW060337R4FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060337R4FKTA
|
Avnet Americas | CRCW0603 37.4 1% 100 RT1 - Tape and Reel (Alt: CRCW060337R4FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
71-CRCW0603-37.4
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 37.4ohms 1% RoHS: Not Compliant | 5966 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V72:2272_09216321
|
Arrow Electronics | Res Thick Film 0603 37.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1535 Container: Cut Strips | Americas - 23 |
|
$0.0046 / $0.0060 | Buy Now |
|
Future Electronics | RES SMD 37.4 OHM 1% 1/10W 0603 RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 5000Reel |
|
$0.0121 / $0.0130 | Buy Now |
|
Bristol Electronics | 42334 |
|
RFQ | ||
|
Quest Components | RES,METAL GLAZE,37.4OHMS,75WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 19116 |
|
$0.0096 / $0.0720 | Buy Now |
|
Quest Components | RES,METAL GLAZE,37.4OHMS,75WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 8519 |
|
$0.0212 / $0.0472 | Buy Now |
|
Quest Components | RES,METAL GLAZE,37.4OHMS,75WV,1+/-% TOL,-100,100PPM-TC,0603-CASE | 7720 |
|
$0.0764 / $0.3820 | Buy Now |
DISTI #
CRCW060337R4FKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 37.4ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060337R4FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060337R4FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060337R4FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060337R4FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF060337R41%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW060337R4FKTA vs ADF060337R41%100PPM/KKP |
RM06F37R4CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060337R4FKTA vs RM06F37R4CTDK |
NRCA06F37R4TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CRCW060337R4FKTA vs NRCA06F37R4TRQYF |
AF0603FR-1337R4L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060337R4FKTA vs AF0603FR-1337R4L |
CR-03FL6--37R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060337R4FKTA vs CR-03FL6--37R4 |
RMF06FT37R4 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060337R4FKTA vs RMF06FT37R4 |
RMC16K37R4FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060337R4FKTA vs RMC16K37R4FTP |
NQ03WAF374JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060337R4FKTA vs NQ03WAF374JT5E |
ADF060337R41%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW060337R4FKTA vs ADF060337R41%100PPM/KKS |
RCA060337R4FKEDAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060337R4FKTA vs RCA060337R4FKEDAP |