Part Details for CRCW0603360KFKEA. by Vishay Intertechnologies
Overview of CRCW0603360KFKEA. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603360KFKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W4232
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 360 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603360KFKEA. RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18338 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
24W2925
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 360 Kohm, 100 Mw, 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603360KFKEA. RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 | Buy Now |