There are no models available for this part yet.
Overview of CRCW0603332JRT1 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW0603332JRT1 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5000 |
|
RFQ | ||||
Bristol Electronics | 4790 |
|
RFQ |
CAD Models for CRCW0603332JRT1 by Vishay Dale
Part Data Attributes for CRCW0603332JRT1 by Vishay Dale
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
CRCW
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CRCW0603332JRT1
This table gives cross-reference parts and alternative options found for CRCW0603332JRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603332JRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Y332JTG | Fixed Resistor, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603332JRT1 vs WF06Y332JTG |
WCR0603-3.3KJI | RESISTOR, 0.1W, 5%, 200ppm, 3300ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW0603332JRT1 vs WCR0603-3.3KJI |
SCR16-3302JE | Fixed Resistor, 0.1W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0603332JRT1 vs SCR16-3302JE |
WCR0603-33K0JI | RESISTOR, 0.1W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW0603332JRT1 vs WCR0603-33K0JI |
CR10-333J-K | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 33000ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CRCW0603332JRT1 vs CR10-333J-K |
SCR16-3302JV | Fixed Resistor, 0.1W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0603332JRT1 vs SCR16-3302JV |
WF06Y332JTK | Fixed Resistor, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603332JRT1 vs WF06Y332JTK |
SCR16-3301JV | Fixed Resistor, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0603332JRT1 vs SCR16-3301JV |
WF06Y333JTG | Fixed Resistor, 0.1W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603332JRT1 vs WF06Y333JTG |
WF06Y333JBK | Fixed Resistor, 0.1W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603332JRT1 vs WF06Y333JBK |