Part Details for CRCW0603316KDHEAP by Vishay Intertechnologies
Overview of CRCW0603316KDHEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603316KDHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603316KDHEAP
|
Avnet Americas | RES THKFLM D11/0603-P 316K OHM 0.5% 50 ET1 E3 SMD - Tape and Reel (Alt: CRCW0603316KDHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
Part Details for CRCW0603316KDHEAP
CRCW0603316KDHEAP CAD Models
CRCW0603316KDHEAP Part Data Attributes
|
CRCW0603316KDHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603316KDHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603316KDHEAP
This table gives cross-reference parts and alternative options found for CRCW0603316KDHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603316KDHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603316K0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KDHEAP vs CDF0603316K0.5%50PPM/KNP5 |
RK73G1JTTP3163D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603316KDHEAP vs RK73G1JTTP3163D |
CDP0603316K0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KDHEAP vs CDP0603316K0.5%50PPM/KNP20 |
CDF0603316K0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KDHEAP vs CDF0603316K0.5%50PPM/KNP20 |
AC0603DRE13316KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603316KDHEAP vs AC0603DRE13316KL |
RK73G1JLBK3163D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603316KDHEAP vs RK73G1JLBK3163D |
RK73G1JLTDB3163D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603316KDHEAP vs RK73G1JLTDB3163D |
CR16-3163-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | CRCW0603316KDHEAP vs CR16-3163-DK-E |
CDP0603316K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603316KDHEAP vs CDP0603316K0.5%50PPM/KKP5 |
RK73G1JRTTED3163D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603316KDHEAP vs RK73G1JRTTED3163D |