Part Details for CRCW06032K70DHEAP by Vishay Intertechnologies
Overview of CRCW06032K70DHEAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06032K70DHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06032K70DHEAP
|
Avnet Americas | D11/CRCW0603-P 50 2K7 0.5% ET1 e3 - Tape and Reel (Alt: CRCW06032K70DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0284 | Buy Now |
DISTI #
71-CRCW06032K70DHEAP
|
Mouser Electronics | Thick Film Resistors - SMD D11/CRCW0603-P 50 2K7 0.5% ET1 e3 RoHS: Compliant | 12698 |
|
$0.0260 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
Part Details for CRCW06032K70DHEAP
CRCW06032K70DHEAP CAD Models
CRCW06032K70DHEAP Part Data Attributes
|
CRCW06032K70DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032K70DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032K70DHEAP
This table gives cross-reference parts and alternative options found for CRCW06032K70DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032K70DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTPD2701D | RES,SMT,THICK FILM,2.7K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | CRCW06032K70DHEAP vs RK73G1JTTPD2701D |
RK73G1JLTD2701D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K70DHEAP vs RK73G1JLTD2701D |
ERJ3RBD2701V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW06032K70DHEAP vs ERJ3RBD2701V |
ERJU3RD2701V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW06032K70DHEAP vs ERJU3RD2701V |
CRCW06032K70DHEEP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032K70DHEAP vs CRCW06032K70DHEEP |
D11/CRCW0603-P502K70.5%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032K70DHEAP vs D11/CRCW0603-P502K70.5%ET8E3 |
RK73G1JTTP2701D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW06032K70DHEAP vs RK73G1JTTP2701D |
RK73G1JLTDD2701D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K70DHEAP vs RK73G1JLTDD2701D |
RCA06032K70DHEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032K70DHEAP vs RCA06032K70DHEA |
CR0603TC50X2.7K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRCW06032K70DHEAP vs CR0603TC50X2.7K+-0.5% |