CRCW06032K49FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Overview of CRCW06032K49FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW06032K49FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK8219
Newark Res, 2K49, 1%, 0.1W, 0603, Thick Film Rohs Compliant: No |Vishay CRCW06032K49FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 5,000 $0.0190
  • 10,000 $0.0180
  • 20,000 $0.0170
  • 30,000 $0.0160
$0.0160 / $0.0190 Buy Now
DISTI # 64AK9773
Newark Res, 2K49, 1%, 0.1W, 0603, Thick Film Rohs Compliant: No |Vishay CRCW06032K49FKTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19830
  • 10 $0.1280
  • 25 $0.1020
  • 50 $0.0750
  • 100 $0.0490
$0.0490 / $0.1280 Buy Now
DISTI # 37AH9512
Newark Crcw0603 2.49K 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW06032K49FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0200
$0.0200 Buy Now
DISTI # 07J4066
Newark Thick Film Chip Resistor, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW06032K49FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0260
  • 10,000 $0.0230
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0260 Buy Now
DISTI # CRCW06032K49FKTA
Avnet Americas CRCW0603 2.49K 1% 100 RT1 - Tape and Reel (Alt: CRCW06032K49FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0110
$0.0110 Buy Now
DISTI # 71-CRCW0603-2.49K
Mouser Electronics Thick Film Resistors - SMD 1/10watt 2.49Kohms 1% RoHS: Not Compliant 9541
  • 1 $0.1500
  • 10 $0.0510
  • 100 $0.0310
  • 1,000 $0.0260
  • 5,000 $0.0160
  • 10,000 $0.0150
  • 50,000 $0.0140
  • 100,000 $0.0130
$0.0130 / $0.1500 Buy Now
Future Electronics CRCW Series 0603 0.1 W 2.49 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 10000
Reel
  • 5,000 $0.0127
  • 10,000 $0.0125
  • 20,000 $0.0123
  • 25,000 $0.0122
  • 75,000 $0.0119
$0.0119 / $0.0127 Buy Now
DISTI # 69700759
Verical Res Thick Film 0603 2.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2322 Americas - 10000
  • 5,000 $0.0112
$0.0112 Buy Now
Bristol Electronics   Min Qty: 89 60667
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
  • 22,323 $0.0048
  • 41,668 $0.0045
$0.0045 / $0.0563 Buy Now
Bristol Electronics   19007
RFQ
Quest Components Resistor, Metal Glaze, 2.49K Ohm, 75V, 1±%, 100ppm, 0603 Case Size 34490
  • 1 $0.0640
  • 2,084 $0.0120
  • 16,668 $0.0104
$0.0104 / $0.0640 Buy Now
Quest Components Resistor, Metal Glaze, 2.49K Ohm, 75V, 1±%, 100ppm, 0603 Case Size 21665
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components Resistor, Metal Glaze, 2.49K Ohm, 75V, 1±%, 100ppm, 0603 Case Size 6219
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # CRCW06032K49FKTA
TTI Thick Film Resistors - SMD 1/10watt 2.49Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 50000
In Stock
  • 5,000 $0.0118
  • 10,000 $0.0111
  • 20,000 $0.0109
$0.0109 / $0.0118 Buy Now
DISTI # CRCW06032K49FKTA
Avnet Abacus SMD Chip Resistor, 2.49 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06032K49FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700534834
Chip1Stop Surface Mount Resistor RoHS: Not Compliant 10000
  • 5,000 $0.0112
  • 10,000 $0.0105
$0.0105 / $0.0112 Buy Now
DISTI # C1S802702137097
Chip1Stop Surface Mount Resistor RoHS: Not Compliant 5
  • 100 $0.0151
$0.0151 Buy Now

CAD Models for CRCW06032K49FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW06032K49FKTA by Vishay Intertechnologies

CRCW06032K49FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2490 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06032K49FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW06032K49FKTA

This table gives cross-reference parts and alternative options found for CRCW06032K49FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032K49FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW06032K49FKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06032K49FKTA vs CRCW06032K49FKEC
CRCW06032K49FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06032K49FKTA vs CRCW06032K49FKEA
RMCF0603FT2K49 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW06032K49FKTA vs RMCF0603FT2K49
RC0603FR-072K49P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW06032K49FKTA vs RC0603FR-072K49P
NRC-AS06F2491TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CRCW06032K49FKTA vs NRC-AS06F2491TRF
RMCS0603FT2K49 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW06032K49FKTA vs RMCS0603FT2K49
AF0603FR-132K49L Fixed Resistor, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW06032K49FKTA vs AF0603FR-132K49L
CRCW06032K49FKECC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06032K49FKTA vs CRCW06032K49FKECC
AF0603FR-072K49L Fixed Resistor, 0.1W, 2490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW06032K49FKTA vs AF0603FR-072K49L
CR0603-FX-2491ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW06032K49FKTA vs CR0603-FX-2491ELF

Related Parts for CRCW06032K49FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06032K49FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06032K49FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06032K49FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW06032K49FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06032K49FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06032K49FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06032K49FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06032K49FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06032K49FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: