Part Details for CRCW0603261KFKEB by Vishay Intertechnologies
Overview of CRCW0603261KFKEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603261KFKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8816
|
Newark | D11/Crcw0603 100 261K 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603261KFKEB RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for CRCW0603261KFKEB
CRCW0603261KFKEB CAD Models
CRCW0603261KFKEB Part Data Attributes
|
CRCW0603261KFKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603261KFKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603261KFKEB
This table gives cross-reference parts and alternative options found for CRCW0603261KFKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603261KFKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603261KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603261KFKEB vs CRCW0603261KFKEAC |
RTT032613FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603261KFKEB vs RTT032613FP2 |
RK73H1JRTBK2613F | RES,SMT,THICK FILM,261K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CRCW0603261KFKEB vs RK73H1JRTBK2613F |
RMCS0603FT261K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603261KFKEB vs RMCS0603FT261K |
RC0603FR-10261KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603261KFKEB vs RC0603FR-10261KL |
RK73H1JLTDD2613F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603261KFKEB vs RK73H1JLTDD2613F |
WR06X2613FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603261KFKEB vs WR06X2613FQL |
RMCF0603FG261K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603261KFKEB vs RMCF0603FG261K |
D1106030B2613FPN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 261000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603261KFKEB vs D1106030B2613FPN |
CRG0603F261K | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 261000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | CRCW0603261KFKEB vs CRG0603F261K |