-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8798
|
Newark | D11/Crcw0603 100 249K 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603249KFKEB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AH5222
|
Newark | Res, Aec-Q200, 249K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW0603249KFKEB Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 / $0.0190 | Buy Now |
DISTI #
CRCW0603249KFKEB
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603249KFKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ | |
DISTI #
CRCW0603249KFKEB
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603249KFKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ | |
DISTI #
CRCW0603249KFKEB
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603249KFKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ | |
DISTI #
CRCW0603249KFKEB
|
Avnet Abacus | SMD Chip Resistor, 249 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603249KFKEB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3546365
|
element14 Asia-Pacific | RES, AEC-Q200, 249K, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3970 |
|
$0.0081 / $0.0200 | Buy Now |
DISTI #
3546365RL
|
element14 Asia-Pacific | RES, AEC-Q200, 249K, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3970 |
|
$0.0081 / $0.0118 | Buy Now |
DISTI #
3546365
|
Farnell | RES, AEC-Q200, 249K, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 3970 |
|
$0.0053 / $0.0216 | Buy Now |
DISTI #
3546365RL
|
Farnell | RES, AEC-Q200, 249K, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 3970 |
|
$0.0053 / $0.0082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603249KFKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603249KFKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603249KFKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603249KFKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-07249KL | Fixed Resistor, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603249KFKEB vs AF0603FR-07249KL |
CRCW0603249KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603249KFKEB vs CRCW0603249KFKEBC |
RC0603FR-07249KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603249KFKEB vs RC0603FR-07249KP |