-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0603 237 Ohm 1% 1/10W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-237HCT-ND
|
DigiKey | RES SMD 237 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10187 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
70203033
|
RS | Resistor, Thick Film, 237 Ohms, 0.1 W, 1%, SMT, 0603, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW0603237RFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0603 237 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R RoHS: Compliant |
4999 In Stock |
|
$0.0017 / $0.0084 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 237 OHM, SURFACE MOUNT, 0603, LEAD FREE | 22304 |
|
$0.0023 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy