Part Details for CRCW060322K0FKEAHP by Vishay Intertechnologies
Results Overview of CRCW060322K0FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060322K0FKEAHP Information
CRCW060322K0FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW060322K0FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4644
|
Newark | Smd Chip Resistor, 22 Kohm, 1%, 330 Mw, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power Rohs... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26973 |
|
$0.0350 / $0.0470 | Buy Now |
DISTI #
24T7115
|
Newark | Res, 22K, 1%, 0.3333W, Thick Film, 0603, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
CRCW060322K0FKEAHP
|
Avnet Americas | CRCW0603-HP 100 22K 1% ET1 E3 - Tape and Reel (Alt: CRCW060322K0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0130 / $0.0165 | Buy Now |
DISTI #
71-CRCW060322K0FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 22Kohm 1% High Power AEC-Q200 RoHS: Compliant | 59081 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4watt 22Kohm 1% High Power AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel |
65000 Reel |
|
$0.0134 / $0.0145 | Buy Now |
DISTI #
CRCW060322K0FKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 22Kohm 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 135000 In Stock |
|
$0.0127 / $0.0140 | Buy Now |
DISTI #
CRCW060322K0FKEAHP
|
Avnet Abacus | CRCW0603HP 100 22K 1 ET1 E3 (Alt: CRCW060322K0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD POWER 0603 22K0 1% 0.25W 100ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0303 / $0.0327 | Buy Now |
|
Vyrian | Resistors | 51987 |
|
RFQ |