There are no models available for this part yet.
Overview of CRCW0603225JRT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW0603225JRT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 2200000 ohm, SURFACE MOUNT, 0603 | 3940 |
|
$0.0030 / $0.0045 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.0500 / $0.0800 | Buy Now |
CAD Models for CRCW0603225JRT1 by Vishay Intertechnologies
Part Data Attributes for CRCW0603225JRT1 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW0603225JRT1
This table gives cross-reference parts and alternative options found for CRCW0603225JRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603225JRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLTDD225J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603225JRT1 vs RK73B1JLTDD225J |
CR0603-JW-225EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603225JRT1 vs CR0603-JW-225EPF |
RCA06032M20JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603225JRT1 vs RCA06032M20JNEA |
RMCF0603JT2M20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603225JRT1 vs RMCF0603JT2M20 |
NRCA06J225TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW0603225JRT1 vs NRCA06J225TRQYF |
NRC-AS06J225TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW0603225JRT1 vs NRC-AS06J225TRF |
RK73B1JGTP225J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603225JRT1 vs RK73B1JGTP225J |
CR-03JLD---2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603225JRT1 vs CR-03JLD---2M2 |
RCA06032M20JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603225JRT1 vs RCA06032M20JNEB |
MR06X225JTL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603225JRT1 vs MR06X225JTL |