Part Details for CRCW0603200MJPEAHR by Vishay Intertechnologies
Overview of CRCW0603200MJPEAHR by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603200MJPEAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R8508
|
Newark | D11/Crcw0603-Hr 500 200M 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603200MJPEAHR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AH5220
|
Newark | Res, 200M, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW0603200MJPEAHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0880 / $0.3770 | Buy Now |
DISTI #
CRCW0603200MJPEAHR
|
Avnet Americas | SMD Chip Resistor, 200 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603200MJPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0566 | Buy Now |
DISTI #
71-CRCW0603200MJPEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 200Mohms 5% RoHS: Compliant | 39382 |
|
$0.0550 / $0.4200 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 200 MOhm ±5 % ±500 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0451 / $0.0498 | Buy Now |
DISTI #
CRCW0603200MJPEAHR
|
TTI | Thick Film Resistors - SMD 1/10watt 200Mohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0420 / $0.0560 | Buy Now |
DISTI #
CRCW0603200MJPEAHR
|
Avnet Abacus | SMD Chip Resistor, 200 MOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603200MJPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW0603200MJPEAHR
|
Avnet Asia | SMD Chip Resistor, 200 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603200MJPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0804 / $0.0906 | Buy Now |
Part Details for CRCW0603200MJPEAHR
CRCW0603200MJPEAHR CAD Models
CRCW0603200MJPEAHR Part Data Attributes:
|
CRCW0603200MJPEAHR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603200MJPEAHR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000000ohm, 75V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603200MJPEAHR
This table gives cross-reference parts and alternative options found for CRCW0603200MJPEAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603200MJPEAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603200MJPTAHR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000000ohm, 75V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603200MJPEAHR vs CRCW0603200MJPTAHR |