-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3499
|
Newark | D11/Crcw0603 100 1R21 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06031R21FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW06031R21FKEA
|
Avnet Americas | D11/CRCW0603 100 1R21 1% ET1 e3 - Tape and Reel (Alt: CRCW06031R21FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
71-CRCW06031R21FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.21ohms 1% RoHS: Compliant | 22707 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V79:2366_25598037
|
Arrow Electronics | Res Thick Film 0603 1.21 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1552 | Americas - 9 |
|
Buy Now | |
|
Future Electronics | Thick Film Resistors - SMD 0603 1/10watt 1.21ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 90000Reel |
|
$0.0045 / $0.0056 | Buy Now |
DISTI #
CRCW06031R21FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 1.21ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0047 / $0.0058 | Buy Now |
DISTI #
CRCW06031R21FKEA
|
Avnet Abacus | D11/CRCW0603 100 1R21 1% ET1 e3 (Alt: CRCW06031R21FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605402903
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.0077 / $0.0097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031R21FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031R21FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06031R21FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031R21FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF06031R211%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.21ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW06031R21FKEA vs ADF06031R211%100PPM/KKP |
CRCW06031R21F100RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.21ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW06031R21FKEA vs CRCW06031R21F100RT5 |
CDP06031R211%100PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CRCW06031R21FKEA vs CDP06031R211%100PPM/KKP20 |
CRCW06031R21FKTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | CRCW06031R21FKEA vs CRCW06031R21FKTA |
CDP06031R211%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CRCW06031R21FKEA vs CDP06031R211%100PPM/KNP20 |
CDF06031R211%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CRCW06031R21FKEA vs CDF06031R211%100PPM/KNP10 |
ADF06031R211%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.21ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW06031R21FKEA vs ADF06031R211%100PPM/KKP10 |
CDF06031R211%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CRCW06031R21FKEA vs CDF06031R211%100PPM/KNP5 |
CDP06031R211%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CRCW06031R21FKEA vs CDP06031R211%100PPM/KNS |
CDP06031R211%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CRCW06031R21FKEA vs CDP06031R211%100PPM/KNP5 |