Part Details for CRCW06031M87FKTA by Vishay Intertechnologies
Overview of CRCW06031M87FKTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031M87FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06031M87FKTA
|
Avnet Americas | Res Thick Film 0603 1.87M Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW06031M87FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW06031874FT
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.87Mohms 1% RoHS: Not Compliant | 0 |
|
$0.0180 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
Part Details for CRCW06031M87FKTA
CRCW06031M87FKTA CAD Models
CRCW06031M87FKTA Part Data Attributes
|
CRCW06031M87FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031M87FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031M87FKTA
This table gives cross-reference parts and alternative options found for CRCW06031M87FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031M87FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W1874FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06031M87FKTA vs WR06W1874FQL |
RMC16K1874FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06031M87FKTA vs RMC16K1874FB |
RCG06031001M871%EI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06031M87FKTA vs RCG06031001M871%EI |
WR06W1874FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06031M87FKTA vs WR06W1874FBL |
D11/CRCW06031001M871%ET4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06031M87FKTA vs D11/CRCW06031001M871%ET4E3 |
ADF06031M871%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031M87FKTA vs ADF06031M871%100PPM/KKS |
RTT031874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06031M87FKTA vs RTT031874FTP |
CRCW06031M87FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031M87FKTA vs CRCW06031M87FKEBC |
CDP06031M871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031M87FKTA vs CDP06031M871%100PPM/KNP10 |
CDF06031M871%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031M87FKTA vs CDF06031M871%100PPM/KNP5 |