Part Details for CRCW06031M00FKEAHP by Vishay Dale
Results Overview of CRCW06031M00FKEAHP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06031M00FKEAHP Information
CRCW06031M00FKEAHP by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06031M00FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1.00MSCT-ND
|
DigiKey | RES SMD 1M OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50763 In Stock |
|
$0.0145 / $0.1500 | Buy Now |
DISTI #
70615695
|
RS | CRCW Series Thick Film Power Resistor 0603 Case 1MOhms +/-1% 0.25W +/-100ppm/K | Vishay Dale CRCW060... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4350 / $0.5110 | RFQ |