Part Details for CRCW060314K7FKEAC by Vishay Intertechnologies
Overview of CRCW060314K7FKEAC by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060314K7FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1858
|
Newark | D11/Crcw0603-C 100 14K7 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060314K7FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060314K7FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 14K7 1% ET1 e3 - Tape and Reel (Alt: CRCW060314K7FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW060314K7FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 14.7Kohms 1% Commercial Use RoHS: Compliant | 31978 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
69888727
|
Verical | Res Thick Film 0603 14.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2313 | Americas - 60000 |
|
$0.0021 / $0.0028 | Buy Now |
DISTI #
CRCW060314K7FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 14.7Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 | Buy Now |
DISTI #
C1S803606365478
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 60000 |
|
$0.0021 / $0.0028 | Buy Now |
DISTI #
C1S803605542900
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1633 |
|
$0.0028 / $0.0072 | Buy Now |
Part Details for CRCW060314K7FKEAC
CRCW060314K7FKEAC CAD Models
CRCW060314K7FKEAC Part Data Attributes
|
CRCW060314K7FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060314K7FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060314K7FKEAC
This table gives cross-reference parts and alternative options found for CRCW060314K7FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060314K7FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ3EKF1472V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060314K7FKEAC vs ERJ3EKF1472V |
RC0603FR-1014K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060314K7FKEAC vs RC0603FR-1014K7L |
RC0603FR-0714K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060314K7FKEAC vs RC0603FR-0714K7L |
RCA060314K7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060314K7FKEAC vs RCA060314K7FKEA |
CRCW060314K7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060314K7FKEAC vs CRCW060314K7FKEBC |
AF0603FR-0714K7L | Fixed Resistor, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060314K7FKEAC vs AF0603FR-0714K7L |
RCG060314K7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060314K7FKEAC vs RCG060314K7FKEA |
RMCF0603FT14K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060314K7FKEAC vs RMCF0603FT14K7 |
RC0603FR-0714K7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060314K7FKEAC vs RC0603FR-0714K7P |
CRCW060314K7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060314K7FKEAC vs CRCW060314K7FKEA |