Part Details for CRCW060313R7FKTA by Vishay Dale
Overview of CRCW060313R7FKTA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313R7FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060313R7FKTA-ND
|
DigiKey | RES SMD 13.7 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0203 | Buy Now |
Part Details for CRCW060313R7FKTA
CRCW060313R7FKTA CAD Models
CRCW060313R7FKTA Part Data Attributes
|
CRCW060313R7FKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW060313R7FKTA
Vishay Dale
Thick Film Resistor; Series:CRCW; Resistance:13.7ohm; Resistance Tolerance:+/- 1 %; Power Rating:0.1W; Voltage Rating:75V; Temperature Coefficient:+/-100 ppm; Package/Case:0603; Leaded Process Compatible:No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |