-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3707
|
Newark | Res, Thick Film, 13R3, 1%, 0.1W, 0603, Reel, Resistance:13.3Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060313R3FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
CRCW060313R3FKEA
|
Avnet Americas | D11/CRCW0603 100 13R3 1% ET1 e3 - Tape and Reel (Alt: CRCW060313R3FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
71-CRCW0603-13.3-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 13.3ohms 1% RoHS: Compliant | 11965 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 13.3 Ω ±1% 0.1 W ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 15000Reel |
|
$0.0024 / $0.0028 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 13.3 OHM, SURFACE MOUNT, 0603, LEAD FREE | 8000 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 13.3 OHM, SURFACE MOUNT, 0603, LEAD FREE | 3200 |
|
$0.0065 / $0.0195 | Buy Now |
DISTI #
CRCW060313R3FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 13.3ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
CRCW060313R3FKEA
|
Avnet Abacus | D11/CRCW0603 100 13R3 1% ET1 e3 (Alt: CRCW060313R3FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060313R3FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060313R3FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060313R3FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060313R3FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X13R3+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060313R3FKEA vs CR0603T100X13R3+/-1% |
RMCF0603FB13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060313R3FKEA vs RMCF0603FB13R3 |
CRCW060313R3FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060313R3FKEA vs CRCW060313R3FRT1 |
RMF06FT13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060313R3FKEA vs RMF06FT13R3 |
RC0603FR-0713R3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313R3FKEA vs RC0603FR-0713R3P |
CR-03FLA--13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060313R3FKEA vs CR-03FLA--13R3 |
RTT0313R3FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060313R3FKEA vs RTT0313R3FP4 |
CDP060313R31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313R3FKEA vs CDP060313R31%100PPM/KNP10 |
ERJ3EKF13R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060313R3FKEA vs ERJ3EKF13R3V |
CDF060313R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313R3FKEA vs CDF060313R31%100PPM/KNS |