Part Details for CRCW060313K7FKEAC by Vishay Intertechnologies
Overview of CRCW060313K7FKEAC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313K7FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1827
|
Newark | D11/Crcw0603-C 100 13K7 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060313K7FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060313K7FKEAC
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060313K7FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW060313K7FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 13.7Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
CRCW060313K7FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 13.7Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
Part Details for CRCW060313K7FKEAC
CRCW060313K7FKEAC CAD Models
CRCW060313K7FKEAC Part Data Attributes
|
CRCW060313K7FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060313K7FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060313K7FKEAC
This table gives cross-reference parts and alternative options found for CRCW060313K7FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060313K7FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031372FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, | Ralec | CRCW060313K7FKEAC vs RTT031372FTP |
CDF060313K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313K7FKEAC vs CDF060313K71%100PPM/KNS |
CR0603-16W-1372FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060313K7FKEAC vs CR0603-16W-1372FPT-13 |
WF06P1372FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060313K7FKEAC vs WF06P1372FTLV |
9C06031A1372FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313K7FKEAC vs 9C06031A1372FKPF4 |
CRS0603-10W-1372FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060313K7FKEAC vs CRS0603-10W-1372FT |
CDF060313K71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313K7FKEAC vs CDF060313K71%100PPM/KNP10 |
RTT031372FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060313K7FKEAC vs RTT031372FBA |
232270471373 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060313K7FKEAC vs 232270471373 |
WCR0603-13K7FA | Fixed Resistor, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW060313K7FKEAC vs WCR0603-13K7FA |