Part Details for CRCW0603120KFKTA by Vishay Intertechnologies
Overview of CRCW0603120KFKTA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603120KFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C4126
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:0603, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Vishay CRCW0603120KFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW0603120KFKTA
|
Avnet Americas | CRCW0603 120K 1% 100 RT1 - Tape and Reel (Alt: CRCW0603120KFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now |
DISTI #
71-CRCW0603-120K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 120Kohms 1% RoHS: Not Compliant | 12442 |
|
$0.0130 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 120000 OHM, SURFACE MOUNT, 0603 | 8000 |
|
$0.0243 / $0.1215 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 120000 OHM, SURFACE MOUNT, 0603 | 3840 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 120000 OHM, SURFACE MOUNT, 0603 | 3481 |
|
$0.0122 / $0.0648 | Buy Now |
DISTI #
CRCW0603120KFKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 120Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0129 / $0.0149 | Buy Now |
DISTI #
CRCW0603120KFKTA
|
Avnet Abacus | CRCW0603 120K 1% 100 RT1 (Alt: CRCW0603120KFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now |
Part Details for CRCW0603120KFKTA
CRCW0603120KFKTA CAD Models
CRCW0603120KFKTA Part Data Attributes
|
CRCW0603120KFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603120KFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603120KFKTA
This table gives cross-reference parts and alternative options found for CRCW0603120KFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603120KFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0603FB120K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603120KFKTA vs RMCF0603FB120K |
CR161203F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603120KFKTA vs CR161203F |
CRCW06031203F100RT5-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 0603, CHIP | CRCW0603120KFKTA vs CRCW06031203F100RT5-PB |
AC0603FR-10120KL | YAGEO Corporation | $0.0067 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW0603120KFKTA vs AC0603FR-10120KL |
RTT031203FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603120KFKTA vs RTT031203FTP |
WR06X1203FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603120KFKTA vs WR06X1203FGLJ |
RK73H1JTBK1203F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603120KFKTA vs RK73H1JTBK1203F |
RMCS0603FT120K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603120KFKTA vs RMCS0603FT120K |
RK73H1JRTBK1203F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW0603120KFKTA vs RK73H1JRTBK1203F |
CRCW0603120KFKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603120KFKTA vs CRCW0603120KFKED |