Part Details for CRCW0603120KFKEA by Vishay Dale
Overview of CRCW0603120KFKEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603120KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-120KHCT-ND
|
DigiKey | RES SMD 120K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13425 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
70203536
|
RS | Resistor, Thick Film, 120 Kilohms, 0.1 W, 1%, SMT, 0603, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW0603120KFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0180 | RFQ |
DISTI #
70203537
|
RS | Resistor, Thick Film, 120 Kilohms, 0.1 W, 1%, SMT, 0603, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW0603120KFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 120000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 656 |
|
$0.0110 / $0.0176 | Buy Now |