Part Details for CRCW060310R0JNEAHP. by Vishay Intertechnologies
Overview of CRCW060310R0JNEAHP. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310R0JNEAHP.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC3502
|
Newark | Res, Thick Film, Aec-Q200, 10R, 0603, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW060310R0JNEAHP. RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0170 | Buy Now |
DISTI #
CRCW060310R0JNEAHP.
|
TTI | Thick Film Resistors - SMD 10 OHM 5% 1/3W 200PPM pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Cut Tape |
Americas - 4400 In Stock |
|
$0.0379 | Buy Now |