Part Details for CRCW0603105JRT1 by Vishay Intertechnologies
Overview of CRCW0603105JRT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603105JRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7747 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11930 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for CRCW0603105JRT1
CRCW0603105JRT1 CAD Models
CRCW0603105JRT1 Part Data Attributes
|
CRCW0603105JRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603105JRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603105JRT1
This table gives cross-reference parts and alternative options found for CRCW0603105JRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603105JRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J105CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603105JRT1 vs RM06J105CTDK |
RK73B1JRTTDD105J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603105JRT1 vs RK73B1JRTTDD105J |
RMCF0603JG1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603105JRT1 vs RMCF0603JG1M00 |
232270270105L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603105JRT1 vs 232270270105L |
CRCW0603105JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1000000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603105JRT1 vs CRCW0603105JRT1-PB |
RMCF0603JT1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603105JRT1 vs RMCF0603JT1M00 |
RCA06031M00JNEIAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603105JRT1 vs RCA06031M00JNEIAP |
CR0603-JW-105GLF | CHIP RESISTOR | Bourns Inc | CRCW0603105JRT1 vs CR0603-JW-105GLF |
RK73B1JLBK105J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603105JRT1 vs RK73B1JLBK105J |
CRCW06031M00JNTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW0603105JRT1 vs CRCW06031M00JNTB |