There are no models available for this part yet.
Overview of CRCW06031050FRT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW06031050FRT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4740 |
|
RFQ |
CAD Models for CRCW06031050FRT1 by Vishay Intertechnologies
Part Data Attributes for CRCW06031050FRT1 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
105 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW06031050FRT1
This table gives cross-reference parts and alternative options found for CRCW06031050FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031050FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603105RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06031050FRT1 vs CRCW0603105RFKEC |
RK73H1JTTP1050F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031050FRT1 vs RK73H1JTTP1050F |
RC0603FR-07105RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031050FRT1 vs RC0603FR-07105RP |
RMCF0603FB105R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06031050FRT1 vs RMCF0603FB105R |
CR16-1050FL | Fixed Resistor | ASJ Holdings Limited | CRCW06031050FRT1 vs CR16-1050FL |
RK73H1JLTD1050F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031050FRT1 vs RK73H1JLTD1050F |
CR-03FL6--105R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06031050FRT1 vs CR-03FL6--105R |
ADF0603105R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031050FRT1 vs ADF0603105R1%100PPM/KKP10 |
RK73H1JGTDD1050F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031050FRT1 vs RK73H1JGTDD1050F |
D1106030B1050FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031050FRT1 vs D1106030B1050FMU |