There are no models available for this part yet.
Overview of CRCW0603100RJNECHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW0603100RJNECHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW0603100RJNECHP
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW0603100RJNECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW0603100RJNECHP by Vishay Intertechnologies
Part Data Attributes for CRCW0603100RJNECHP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW0603100RJNECHP
This table gives cross-reference parts and alternative options found for CRCW0603100RJNECHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100RJNECHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J101CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603100RJNECHP vs RM06J101CTDK-H |
CRCW0603100RJNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603100RJNECHP vs CRCW0603100RJNEAHP |
RPC0603JT100R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603100RJNECHP vs RPC0603JT100R-HP |
SWR03JTFV1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603100RJNECHP vs SWR03JTFV1000 |
CHP0603-JW-101ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603100RJNECHP vs CHP0603-JW-101ELF |
RCS0603100RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603100RJNECHP vs RCS0603100RJNEA |
BCTG000603-1000JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603100RJNECHP vs BCTG000603-1000JTE |