Part Details for CRCW0603100KJNEA by Vishay Semiconductors
Overview of CRCW0603100KJNEA by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603100KJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 5000 |
|
$0.0054 / $0.0144 | Buy Now |