Part Details for CRCW0603100KFKEAHP by Vishay Dale
Overview of CRCW0603100KFKEAHP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603100KFKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-100KSCT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
197147 In Stock |
|
$0.0163 / $0.1400 | Buy Now |
DISTI #
70615683
|
RS | Resistor, Thick Film, 100 Kilohms, 0.25 W, 1%, SMT, 0603, TCR 37 ppm/DegC | Vishay Dale CRCW0603100KFKEAHP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 / $0.0370 | RFQ |