Part Details for CRCW06031003FRT1 by Vishay Dale
Results Overview of CRCW06031003FRT1 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06031003FRT1 Information
CRCW06031003FRT1 by Vishay Dale is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06031003FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35000 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3490 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for CRCW06031003FRT1
CRCW06031003FRT1 CAD Models
CRCW06031003FRT1 Part Data Attributes
|
CRCW06031003FRT1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW06031003FRT1
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW06031003FRT1
This table gives cross-reference parts and alternative options found for CRCW06031003FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031003FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR16-1003FVH | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06031003FRT1 vs CR16-1003FVH |
WF06Y1003FBG | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06031003FRT1 vs WF06Y1003FBG |
0603SAF1003T10 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06031003FRT1 vs 0603SAF1003T10 |