Part Details for CRCW0603-272JRT1 by Vishay Intertechnologies
Overview of CRCW0603-272JRT1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603-272JRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2700OHM, 75V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 26052 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2700OHM, 75V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 4743 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2700OHM, 75V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 3848 |
|
$0.0150 / $0.0750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.0500 / $0.0800 | Buy Now |