Part Details for CRCW0603-2431FRT1 by Vishay Intertechnologies
Overview of CRCW0603-2431FRT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603-2431FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 2.43K Ohm, 50V, 1±%, 0603 Case Size | 11819 |
|
$0.0315 / $0.2100 | Buy Now |