Part Details for CRCW040275K0DHEDP by Vishay Dale
Overview of CRCW040275K0DHEDP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040275K0DHEDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040275K0DHEDP-ND
|
DigiKey | RES SMD 75K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0325 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 50ppm, 75000ohm, SURFACE MOUNT, 0402 | 9960 |
|
$0.0244 / $0.0752 | Buy Now |