Part Details for CRCW04025R49FRT7 by Vishay Intertechnologies
Overview of CRCW04025R49FRT7 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW04025R49FRT7
CRCW04025R49FRT7 CAD Models
CRCW04025R49FRT7 Part Data Attributes
|
CRCW04025R49FRT7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025R49FRT7
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04025R49FRT7
This table gives cross-reference parts and alternative options found for CRCW04025R49FRT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025R49FRT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025R49FRT7 vs RK73H1ETTPB5R49F |
CR0402-10W-5R49FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW04025R49FRT7 vs CR0402-10W-5R49FT |
232270675498 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04025R49FRT7 vs 232270675498 |
RMCS0402FT5R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW04025R49FRT7 vs RMCS0402FT5R49-HP |
CR0402-16W-5R49FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW04025R49FRT7 vs CR0402-16W-5R49FT |
CR0402-16W-5R49FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04025R49FRT7 vs CR0402-16W-5R49FPT |
RMC-045R49FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CRCW04025R49FRT7 vs RMC-045R49FB |
CR0402TT200Y5.49R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | CRCW04025R49FRT7 vs CR0402TT200Y5.49R+-1% |
9C04021A5R49FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CRCW04025R49FRT7 vs 9C04021A5R49FLPF4 |
0402WGF549KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW04025R49FRT7 vs 0402WGF549KTCE |