CRCW04025K60FKEDHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW04025K60FKEDHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW04025K60FKEDHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 41R4573
Newark Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 5.6 Kohm, 200 Mw, 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04025K60FKEDHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11330
  • 10 $0.0480
  • 25 $0.0420
  • 50 $0.0350
$0.0350 / $0.0480 Buy Now
DISTI # 51X8793
Newark Crcw0402-Hp 100 5K6 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04025K60FKEDHP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0210
  • 20,000 $0.0150
$0.0150 / $0.0210 Buy Now
DISTI # CRCW04025K60FKEDHP
Avnet Americas CRCW0402-HP 100 5K6 1% ET7 E3 - Tape and Reel (Alt: CRCW04025K60FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0113
$0.0113 Buy Now
DISTI # 71-CRCW04025K60FKEDH
Mouser Electronics Thick Film Resistors - SMD 0.2W 5.6Kohms 1% High Power AEC-Q200 RoHS: Compliant 22590
  • 1 $0.1500
  • 10 $0.0480
  • 100 $0.0290
  • 1,000 $0.0220
  • 2,500 $0.0170
  • 10,000 $0.0150
  • 20,000 $0.0130
  • 50,000 $0.0120
  • 100,000 $0.0110
$0.0110 / $0.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks 0
  • 10,000 $0.0110
$0.0110 Buy Now
DISTI # CRCW04025K60FKEDHP
Avnet Abacus SMD Chip Resistor, 5.6 kOhm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW04025K60FKEDHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 30000
Buy Now
DISTI # C1S803605026703
Chip1Stop Surface Mount Resistor RoHS: Compliant 9430
  • 25 $0.0304
  • 100 $0.0156
  • 250 $0.0151
  • 500 $0.0148
  • 1,000 $0.0139
  • 3,000 $0.0130
  • 6,000 $0.0121
$0.0121 / $0.0304 Buy Now

CAD Models for CRCW04025K60FKEDHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW04025K60FKEDHP by Vishay Intertechnologies

CRCW04025K60FKEDHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04025K60FKEDHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CRCW04025K60FKEDHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04025K60FKEDHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04025K60FKEDHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04025K60FKEDHP would you like to use for your alert(s)?
  • Please alert me when CRCW04025K60FKEDHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04025K60FKEDHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04025K60FKEDHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04025K60FKEDHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04025K60FKEDHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04025K60FKEDHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: