Part Details for CRCW04024R75FNED by Vishay Intertechnologies
Overview of CRCW04024R75FNED by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04024R75FNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04024R75FNED
|
Avnet Americas | D10/CRCW0402 200 4R75 1% ET7 e3 - Tape and Reel (Alt: CRCW04024R75FNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 | Buy Now |
DISTI #
71-CRCW04024R75FNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 4.75ohms 1% RoHS: Compliant | 27518 |
|
$0.0060 / $0.1300 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 4.75 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0064 | Buy Now |
|
Bristol Electronics | 12612 |
|
RFQ |
Part Details for CRCW04024R75FNED
CRCW04024R75FNED CAD Models
CRCW04024R75FNED Part Data Attributes
|
CRCW04024R75FNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04024R75FNED
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 4.75 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | RATED AC VOLTAGE: 50 V | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04024R75FNED
This table gives cross-reference parts and alternative options found for CRCW04024R75FNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04024R75FNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0402FR-074R75L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW04024R75FNED vs AF0402FR-074R75L |
AR0402FR-074R75L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | CRCW04024R75FNED vs AR0402FR-074R75L |
CR-02FLF--4R75 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW04024R75FNED vs CR-02FLF--4R75 |
RC0402FR-7D4R75L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW04024R75FNED vs RC0402FR-7D4R75L |
RMCS0402FG4R75 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW04024R75FNED vs RMCS0402FG4R75 |
232270674758L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW04024R75FNED vs 232270674758L |
CR-02FLC--4R75 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW04024R75FNED vs CR-02FLC--4R75 |
232270624758 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 4.75ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CRCW04024R75FNED vs 232270624758 |
AR0402FR-074R75 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW04024R75FNED vs AR0402FR-074R75 |
CR0402-16W-4R75FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW04024R75FNED vs CR0402-16W-4R75FPT-13 |