Part Details for CRCW04024M42FKED. by Vishay Intertechnologies
Results Overview of CRCW04024M42FKED. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04024M42FKED. Information
CRCW04024M42FKED. by Vishay Intertechnologies is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW04024M42FKED.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3728
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 4.42 Mohm, 63 Mw, - 1%, 50 V Rohs Compliant... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18350 |
|
$0.0090 / $0.0170 | Buy Now |