Part Details for CRCW0402432KFKEDC by Vishay Intertechnologies
Overview of CRCW0402432KFKEDC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402432KFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1216
|
Newark | D10/Crcw0402-C 100 432K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0402432KFKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW0402432KFKEDC
|
Avnet Americas | D10/CRCW0402-C 100 432K 1% ET7 e3 - Tape and Reel (Alt: CRCW0402432KFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
71-CRCW0402432KFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 432Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
Part Details for CRCW0402432KFKEDC
CRCW0402432KFKEDC CAD Models
CRCW0402432KFKEDC Part Data Attributes
|
CRCW0402432KFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402432KFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402432KFKEDC
This table gives cross-reference parts and alternative options found for CRCW0402432KFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402432KFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-10432K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0402432KFKEDC vs RC0402FR-10432K |
RTT024323FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402432KFKEDC vs RTT024323FH2 |
AC0402FR-13432KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW0402432KFKEDC vs AC0402FR-13432KL |
RC0402F4323 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CRCW0402432KFKEDC vs RC0402F4323 |
AF0402FR-10432KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW0402432KFKEDC vs AF0402FR-10432KL |
ADF0402432K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402432KFKEDC vs ADF0402432K1%100PPM/KNS |
CR204323F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW0402432KFKEDC vs CR204323F |
CR0402-FX-4323GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW0402432KFKEDC vs CR0402-FX-4323GLF |
RGC0402FTD432K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0402432KFKEDC vs RGC0402FTD432K |
RTT024323FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402432KFKEDC vs RTT024323FTH |