CRCW0402432KFKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0402432KFKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0402432KFKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26W9122
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 432 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW0402432KFKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 18755
  • 10 $0.0190
  • 25 $0.0160
  • 50 $0.0120
  • 100 $0.0090
$0.0090 / $0.0190 Buy Now
DISTI # 52K7073
Newark Res, Thick Film, 432K, 1%, 0.063W, 0402, Reel, Resistance:432Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402432KFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0030
$0.0030 Buy Now
DISTI # 52K7072
Newark Res, Thick Film, 432K, 1%, 0.063W, 0402, Resistance:432Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402432KFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0080
$0.0080 Buy Now
DISTI # CRCW0402432KFKED
Avnet Americas D10/CRCW0402 100 432K 1% ET7 e3 - Tape and Reel (Alt: CRCW0402432KFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0021
$0.0021 Buy Now
DISTI # 71-CRCW0402-432K-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 432Kohms 1% RoHS: Compliant 12868
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 2,500 $0.0060
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V36:1790_07474795
Arrow Electronics Res Thick Film 0402 432K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2404 Americas - 20000
  • 10,000 $0.0092
$0.0092 Buy Now
DISTI # V79:2366_25597989
Arrow Electronics Res Thick Film 0402 432K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2043 Americas - 7914
  • 1 $0.0430
  • 10 $0.0071
  • 100 $0.0040
  • 1,000 $0.0033
  • 2,500 $0.0025
  • 10,000 $0.0016
$0.0016 / $0.0430 Buy Now
Future Electronics CRCW Series 0402 0.063 W 432 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0026
  • 30,000 $0.0025
  • 50,000 $0.0025
  • 200,000 $0.0024
  • 300,000 $0.0023
$0.0023 / $0.0026 Buy Now
DISTI # 82698705
Verical Res Thick Film 0402 432K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2404 Americas - 20000
  • 10,000 $0.0092
$0.0092 Buy Now
DISTI # 68378553
Verical Res Thick Film 0402 432K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 2043 Americas - 7914
  • 3,572 $0.0430
$0.0430 Buy Now
Bristol Electronics   8812
RFQ
Quest Components   7049
  • 1 $0.0165
  • 304 $0.0110
  • 1,819 $0.0055
$0.0055 / $0.0165 Buy Now
DISTI # CRCW0402432KFKED
TTI Thick Film Resistors - SMD 1/16watt 432Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0040
  • 20,000 $0.0039
  • 30,000 $0.0038
  • 50,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # CRCW0402432KFKED
Avnet Abacus SMD Chip Resistor, 432 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402432KFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803607111078
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 20000
  • 10,000 $0.0092
$0.0092 Buy Now
DISTI # C1S803611550478
Chip1Stop Surface Mount Resistor RoHS: Compliant 7914
  • 1,000 $0.0033
  • 2,500 $0.0025
$0.0025 / $0.0033 Buy Now

CAD Models for CRCW0402432KFKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402432KFKED by Vishay Intertechnologies

CRCW0402432KFKED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
432000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402432KFKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0402432KFKED

This table gives cross-reference parts and alternative options found for CRCW0402432KFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402432KFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJ2RKF4323X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components CRCW0402432KFKED vs ERJ2RKF4323X
RCS1005F4323CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CRCW0402432KFKED vs RCS1005F4323CS
RMCS0402FT432K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0402432KFKED vs RMCS0402FT432K
RC0402FR-07432KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW0402432KFKED vs RC0402FR-07432KP
NRC-AS04F4323TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp CRCW0402432KFKED vs NRC-AS04F4323TRF
RCA0402432KFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW0402432KFKED vs RCA0402432KFKED
RC0402FR-07432KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW0402432KFKED vs RC0402FR-07432KL
CRCW0402432KFKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW0402432KFKED vs CRCW0402432KFKTD

Related Parts for CRCW0402432KFKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402432KFKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402432KFKED by Vishay Intertechnologies

  • Please alert me when CRCW0402432KFKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402432KFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402432KFKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402432KFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402432KFKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402432KFKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: