-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04023M90FKED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3721
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 3.9 Mohm, 63 Mw, - 1%, 50 V Rohs Compliant:... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20203 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
24W2193
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 3.9 Mohm, 63 Mw, - 1%, 50 V Rohs Compliant:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 | Buy Now |
DISTI #
CRCW04023M90FKED
|
Avnet Americas | D10/CRCW0402 100 3M9 1% ET7 e3 - Tape and Reel (Alt: CRCW04023M90FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0009 / $0.0023 | Buy Now |
DISTI #
71-CRCW04023M90FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 3.9Mohms 1% 100ppm RoHS: Compliant | 139 |
|
$0.0040 / $0.1100 | Buy Now |
DISTI #
V72:2272_09184579
|
Arrow Electronics | Res Thick Film 0402 3.9M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2209 Container: Cut Strips | Americas - 290 |
|
$0.0055 / $0.0551 | Buy Now |
|
Future Electronics | CRCW Series 0402 3.9 mOhm 0.063 W ±1 % ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
CRCW04023M90FKED
|
TTI | Thick Film Resistors - SMD 1/16watt 3.9Mohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0033 | Buy Now |
DISTI #
CRCW04023M90FKED
|
Avnet Abacus | D10CRCW0402 100 3M9 1 ET7 e3 (Alt: CRCW04023M90FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605316712
|
Chip One Stop | Res Thick Film 0402 3.9M Ohm 1% 0.063W(1/16W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 885 |
|
$0.0039 / $0.0064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04023M90FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04023M90FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04023M90FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04023M90FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW04023M90FKTEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW04023M90FKED vs CRCW04023M90FKTEBC |
9C04021A3904FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW04023M90FKED vs 9C04021A3904FKPF3 |
AR0402FR-073M9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04023M90FKED vs AR0402FR-073M9L |
WR04W3904FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04023M90FKED vs WR04W3904FTL |
CR0402-16W-3904FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CRCW04023M90FKED vs CR0402-16W-3904FT-13 |
CRGP0402F3M9 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | CRCW04023M90FKED vs CRGP0402F3M9 |
RC0402FR-103M9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04023M90FKED vs RC0402FR-103M9L |
RCS1005F395CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04023M90FKED vs RCS1005F395CS |
AF0402FR-073M9L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04023M90FKED vs AF0402FR-073M9L |
RC0402FR-07D3M9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW04023M90FKED vs RC0402FR-07D3M9L |