Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
12 listings
)
Number of FFF Equivalents: (
3 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Thick Film, 3M65, 1%, 0.63W, 0402, Resistance:3.65Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04023M65FKED
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.0070
Buy Now
Details
Newark
Res, Thick Film, 3M65, 1%, 0.063W, 0402, Reel, Resistance:3.65Mohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04023M65FKED
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$0.0040
Buy Now
Details
Newark
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 3.65 Mohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04023M65FKED
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
1
Container:
Reel
0
$0.0080
Buy Now
Details
Avnet Americas
D10/CRCW0402 100 3M65 1% ET7 e3 - Tape and Reel (Alt: CRCW04023M65FKED)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
10000
Lead time:
11 Weeks, 0 Days
Container:
Reel
0
$0.0021
Buy Now
Details
DISTI #
71-CRCW04023M65FKED
Mouser Electronics
Thick Film Resistors - SMD 1/16watt 3.65Mohms 1%
RoHS:
Compliant
25469
1
$0.1000
10
$0.0170
100
$0.0100
1,000
$0.0080
2,500
$0.0060
10,000
$0.0060
50,000
$0.0030
$0.0030 / $0.1000
Buy Now
Details
DISTI #
V72:2272_09184576
Arrow Electronics
Res Thick Film 0402 3.65M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
1
Package Multiple:
1
Lead time:
11 Weeks
Date Code:
1639
Container:
Cut Strips
Americas - 881
$0.0545 / $0.0546
Buy Now
Details
DISTI #
V79:2366_27013440
Arrow Electronics
Res Thick Film 0402 3.65M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
1
Package Multiple:
1
Date Code:
1639
Americas - 5
$0.0148 / $0.0540
Buy Now
Details
Future Electronics
RES SMD 3.65M OHM 1% 1/16W 0402
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20000
Package Multiple:
10000
Lead time:
11 Weeks
0
$0.0022
Buy Now
Details
Bristol Electronics
9906
RFQ
Details
Avnet Abacus
SMD Chip Resistor, 3.65 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW04023M65FKED)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
10000
Lead time:
13 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Surface Mount Resistor
RoHS:
Compliant
881
$0.0545
Buy Now
Details
Chip1Stop
Res Thick Film 0402 3.65M Ohm 1% 1/16W ±100ppm/℃ Molded SMD Paper T/R
RoHS:
Compliant
5
$0.0235
Buy Now
View All
Part Symbol
Footprint
3D Model
VISHAY INTERTECHNOLOGY INC
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Want to compare parts?
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
RC0402FR-073M65P - YAGEO Corporation
RCS1005F3654CS - Samsung Electro-Mechanics
RC0402FR-073M65L - YAGEO Corporation
This table gives cross-reference parts and alternative options found for CRCW04023M65FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04023M65FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
RC0402FR-073M65P
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
YAGEO Corporation
CRCW04023M65FKED vs RC0402FR-073M65P
RCS1005F3654CS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Samsung Electro-Mechanics
CRCW04023M65FKED vs RCS1005F3654CS
RC0402FR-073M65L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
YAGEO Corporation
CRCW04023M65FKED vs RC0402FR-073M65L