Part Details for CRCW04023M40FKTD by Vishay Intertechnologies
Overview of CRCW04023M40FKTD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04023M40FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T4334
|
Newark | Crcw0402 3M4 1% 100 Rt7 Rohs Compliant: No |Vishay CRCW04023M40FKTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
CRCW04023M40FKTD
|
Avnet Americas | CRCW0402 3M4 1% 100 RT7 - Tape and Reel (Alt: CRCW04023M40FKTD) Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 | Buy Now |
DISTI #
71-CRCW04023M40FKTD
|
Mouser Electronics | Thick Film Resistors - SMD CRCW0402 3M4 1% 100 RT7 | 0 |
|
$0.0130 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0145 | Buy Now |
Part Details for CRCW04023M40FKTD
CRCW04023M40FKTD CAD Models
CRCW04023M40FKTD Part Data Attributes
|
CRCW04023M40FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04023M40FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04023M40FKTD
This table gives cross-reference parts and alternative options found for CRCW04023M40FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04023M40FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS02W8F3404T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04023M40FKTD vs PS02W8F3404T5E |
ES02WGF3404T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04023M40FKTD vs ES02WGF3404T5E |
CDF-S04023M41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04023M40FKTD vs CDF-S04023M41%100PPM/KNP10 |
WR04W3404FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW04023M40FKTD vs WR04W3404FGL |
CDF-S04023M41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04023M40FKTD vs CDF-S04023M41%100PPM/KNS |
CDF-S04023M41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04023M40FKTD vs CDF-S04023M41%100PPM/KNP20 |
WR04W3404FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW04023M40FKTD vs WR04W3404FTL |
HQ02WGF3404TCE | Fixed Resistor, 0.0625W, 3400000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04023M40FKTD vs HQ02WGF3404TCE |
RC0402FR-7D3M4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW04023M40FKTD vs RC0402FR-7D3M4L |
WR04W3404FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04023M40FKTD vs WR04W3404FDL |