Part Details for CRCW04023M00FKED by Vishay Dale
Overview of CRCW04023M00FKED by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04023M00FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3.00MLCT-ND
|
DigiKey | RES SMD 3M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63754 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
70202874
|
RS | Resistor, Thick Film, 3 Megohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW04023M00FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0110 / $0.0130 | RFQ |
DISTI #
70202875
|
RS | Resistor, Thick Film, 3 Megohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW04023M00FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 3000000 OHM, SURFACE MOUNT, 0402, LEAD FREE | 6959 |
|
$0.0066 / $0.0176 | Buy Now |