Part Details for CRCW040239R2FKTD by Vishay Dale
Overview of CRCW040239R2FKTD by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040239R2FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW040239R2FKTDCT-ND
|
DigiKey | RES SMD 39.2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8830 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39.2 Ohm, 50V, 1±%, 0402 Case Size | 68389 |
|
$0.0142 / $0.0472 | Buy Now |