-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0402 39.2K Ohm 1% 1/16W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-39.2KLCT-ND
|
DigiKey | RES SMD 39.2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17144 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
70202646
|
RS | Resistor, Thick Film, 39.2 Kilohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW040239K2FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 / $0.0130 | RFQ |
DISTI #
70202645
|
RS | Resistor, Thick Film, 39.2 Kilohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, TR | Vishay Dale CRCW040239K2FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0110 / $0.0130 | RFQ |
|
Bristol Electronics | 9795 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 39.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 7836 |
|
$0.0084 / $0.0420 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 102 |
|
$0.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy