-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4556
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 330 Ohm, 200 Mw, 1%, 50 V Rohs Compliant: Yes |Vishay CRCW0402330RFKEDHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86033 |
|
$0.0070 | Buy Now |
DISTI #
12AC0206
|
Newark | Res, 330R, 1%, 0.2W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:330Ohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± Rohs Compliant: Yes |Vishay CRCW0402330RFKEDHP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0120 | Buy Now |
DISTI #
CRCW0402330RFKEDHP
|
Avnet Americas | CRCW0402-HP 100 330R 1% ET7 E3 - Tape and Reel (Alt: CRCW0402330RFKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0124 | Buy Now |
DISTI #
71-CRCW0402330RFKEDH
|
Mouser Electronics | Thick Film Resistors - SMD 0.2W 330ohms 1% High Power AEC-Q200 RoHS: Compliant | 9478 |
|
$0.0100 / $0.1200 | Buy Now |
DISTI #
E02:0323_03828840
|
Arrow Electronics | Res Thick Film 0402 330 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2430 | Europe - 80000 |
|
$0.0080 / $0.0106 | Buy Now |
DISTI #
V36:1790_09535629
|
Arrow Electronics | Res Thick Film 0402 330 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2234 | Americas - 10000 |
|
$0.0072 / $0.0107 | Buy Now |
DISTI #
V72:2272_09535629
|
Arrow Electronics | Res Thick Film 0402 330 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 Container: Cut Strips | Americas - 40 |
|
$0.0166 / $0.0745 | Buy Now |
|
Future Electronics | Res Thick Film 0402 330 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 110000Reel |
|
$0.0105 / $0.0113 | Buy Now |
|
Future Electronics | Res Thick Film 0402 330 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0106 | Buy Now |
DISTI #
84376455
|
Verical | Res Thick Film 0402 330 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2430 | Americas - 80000 |
|
$0.0108 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402330RFKEDHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402330RFKEDHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |