Part Details for CRCW04022R00FKEDC by Vishay Intertechnologies
Overview of CRCW04022R00FKEDC by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04022R00FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6173
|
Newark | Res, 2R, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW04022R00FKEDC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99420 |
|
$0.0330 / $0.0600 | Buy Now |
DISTI #
45AC8985
|
Newark | Res, 2R, 1%, 0.063W, 0402, Thick Film, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04022R00FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
67AK7867
|
Newark | Res, 2R, 1%, 0.063W, 0402, Thick Film, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04022R00FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW04022R00FKEDC
|
Avnet Americas | Res Thick Film 0402 2 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW04022R00FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0084 | Buy Now |
DISTI #
71-CRCW04022R00FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 2ohms 1% Commercial Use RoHS: Compliant | 14246 |
|
$0.0080 / $0.1100 | Buy Now |
DISTI #
V36:1790_18936497
|
Arrow Electronics | Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2134 | Americas - 30000 |
|
$0.0028 / $0.0059 | Buy Now |
DISTI #
V72:2272_18936497
|
Arrow Electronics | Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1836 Container: Cut Strips | Americas - 5974 |
|
$0.0028 / $0.0176 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0067 | Buy Now |
DISTI #
62169019
|
Verical | Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2134 | Americas - 30000 |
|
$0.0059 | Buy Now |
DISTI #
38848864
|
Verical | Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 2001 Package Multiple: 1 Date Code: 1836 | Americas - 5974 |
|
$0.0028 / $0.0032 | Buy Now |
Part Details for CRCW04022R00FKEDC
CRCW04022R00FKEDC CAD Models
CRCW04022R00FKEDC Part Data Attributes
|
CRCW04022R00FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022R00FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04022R00FKEDC
This table gives cross-reference parts and alternative options found for CRCW04022R00FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022R00FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP04022R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04022R00FKEDC vs CDP04022R1%100PPM/KNS |
CDF04022R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04022R00FKEDC vs CDF04022R1%100PPM/KNP5 |
CDP04022R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW04022R00FKEDC vs CDP04022R1%100PPM/KNP20 |